+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

200MDP1T1B1M1QEH

Switch: toggle; Pos: 2; DPDT; ON-ON; 1A/250VAC; 3A/28VDC; 200

Manufacturer: E-SWITCH

Manufacturer part number:
200MDP1T1B1M1QEH
TME Symbol:
200MDP1T1B1M1QEH

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
1A / 250V AC
DC contacts rating @R
3A / 28V DC
Leads
for soldering
Manufacturer series
200
Operating temperature
-30...85°C
Max. contact resistance:
20mΩ
Body dimensions
8.13x9.14x8.64mm
Electrical life
30000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
on panel
Lever length
9.4mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
200MDP1T1B1M1QEH
0 in TME stock
Net price for quantities from 960 pcs - 2.54 USDGross price for quantities from 960 pcs - 2.54 USD
No. of pieces (Multiplicity: 960)