+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

200MSP1T1B1M1QEH

Switch: toggle; Pos: 2; SPDT; ON-ON; 1A/250VAC; 3A/28VDC; -30÷85°C


Manufacturer: E-SWITCH

Manufacturer part number:
200MSP1T1B1M1QEH
TME Symbol:
200MSP1T1B1M1QEH

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
1A / 250V AC
DC contacts rating @R
3A / 28V DC
Leads
for soldering
Operating temperature
-30...85°C
Mounting hole dimensions
Ø4.95mm
Max. contact resistance:
20mΩ
Body dimensions
8.13x5.08x8.64mm
Electrical life
30000 cycles
Contact plating
silver plated
Contact material
copper
Mounting
on panel
Lever length
9.4mm
Gross weight2.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
*
200MSP1T1B1M1QEH
660 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.37 USDGross price for quantities from 1 pcs - 3.37 USD
Net price for quantities from 10 pcs - 2.99 USDGross price for quantities from 10 pcs - 2.99 USD
Net price for quantities from 25 pcs - 2.83 USDGross price for quantities from 25 pcs - 2.83 USD
Net price for quantities from 50 pcs - 2.73 USDGross price for quantities from 50 pcs - 2.73 USD
Net price for quantities from 100 pcs - 2.64 USDGross price for quantities from 100 pcs - 2.64 USD
Net price for quantities from 135 pcs - 2.59 USDGross price for quantities from 135 pcs - 2.59 USD
Net price for quantities from 270 pcs - 2.49 USDGross price for quantities from 270 pcs - 2.49 USD
Net price for quantities from 540 pcs - 2.39 USDGross price for quantities from 540 pcs - 2.39 USD
Net price for quantities from 675 pcs - 2.35 USDGross price for quantities from 675 pcs - 2.35 USD
Net price for quantities from 1080 pcs - 2.27 USDGross price for quantities from 1080 pcs - 2.27 USD
Packaging method by the manufacturer:Tray = 135 pcsTray = 189 pcs