+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

200NHG1B

Fuse: fuse; ceramic,industrial; 200A; 500VAC; 250VDC; NH1


Manufacturer: BUSSMANN

Manufacturer part number:
200NHG1B
TME Symbol:
200NHG1B

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
200A
Rated voltage
250V DC/500V AC
Fuse size
NH1
Breaking capacity
120kA
Gross weight369.8 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
200NHG1B
10 in TME stock
Net price for quantities from 1 pcs - 11.66 USDGross price for quantities from 1 pcs - 11.66 USD
Net price for quantities from 3 pcs - 11.12 USDGross price for quantities from 3 pcs - 11.12 USD
Net price for quantities from 9 pcs - 10.24 USDGross price for quantities from 9 pcs - 10.24 USD
Net price for quantities from 12 pcs - 10.01 USDGross price for quantities from 12 pcs - 10.01 USD
Net price for quantities from 27 pcs - 9.36 USDGross price for quantities from 27 pcs - 9.36 USD
Net price for quantities from 60 pcs - 8.72 USDGross price for quantities from 60 pcs - 8.72 USD
Net price for quantities from 75 pcs - 8.58 USDGross price for quantities from 75 pcs - 8.58 USD
Net price for quantities from 90 pcs - 8.48 USDGross price for quantities from 90 pcs - 8.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs