+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2010.03.10.15

Test probe: high current; 20A; Overall len: 32.3mm; 10mΩ

NEW

Manufacturer: FIXTEST

Manufacturer part number:
2010.03.10.15
TME Symbol:
2010.03.10.15

Specification

Manufacturer
FIXTEST
Type of test probe
high current
Current rating
20A
Overall length
32.3mm
Minimum pitch
2.54mm
Mounting height
10.3mm
Resistance
10mΩ
Key stroke
4mm
Gross weight1.5 g
See other products in this category: Test Probes FIXTEST,
*
2010.03.10.15
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.76 USDGross price for quantities from 1 pcs - 13.76 USD
Net price for quantities from 5 pcs - 12.24 USDGross price for quantities from 5 pcs - 12.24 USD
Net price for quantities from 25 pcs - 10.70 USDGross price for quantities from 25 pcs - 10.70 USD