+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | glass | |
Mounting | holders | |
Current rating | 32mA | |
Rated voltage | 250V AC | |
Fuse characteristics | medium time-lag | |
Fuse size | 5.2x20mm | |
Manufacturer series | 201 | |
Breaking capacity | 80A | |
Breaking characteristics | 1In: min 1h, 2.1In: max 600s, 4In: min 40ms, 4In: max 2s, 10In: min 5ms, 10In: max 90ms | |
Contact material | brass | |
Kind of package | bulk | |
Contact plating | nickel plated | |
Operating temperature | -25...70°C | |
Quantity in set/package | 1000pcs. | |
Conform to the norm | cULus |