+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROYALOHM | |
Type of resistor | thick film | |
Resistance | 120kΩ | |
Mounting | SMD | |
Case - inch | 2010 | |
Case - mm | 5025 | |
Power | 0.75W | |
Tolerance | ±0.5% | |
Operating voltage | 200V | |
Max. overload voltage | 500V | |
Operating temperature | -55...125°C | |
Temperature coefficient | 100ppm/°C |