+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

201007F1020T4E

Resistor: thick film; 102Ω; SMD; 2010; 750mW; ±1%; 200V; -55÷125°C

Manufacturer: ROYALOHM

Manufacturer part number:
201007F1020T4E
TME Symbol:
201007F1020T4E

Specification

Manufacturer
ROYALOHM
Type of resistor
thick film
Resistance
102Ω
Mounting
SMD
Case - inch
2010
Case - mm
5025
Power
0.75W
Tolerance
±1%
Operating voltage
200V
Max. overload voltage
500V
Operating temperature
-55...125°C
Temperature coefficient
100ppm/°C
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
*
201007F1020T4E
0 in TME stock
Net price for quantities from 4000 pcs - 0.02 USDGross price for quantities from 4000 pcs - 0.02 USD
No. of pieces (Multiplicity: 4 000)