+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20106300001P

Fuse: fuse; glass; holders; 630mA; 250VAC; medium time-lag; 201


Manufacturer: LITTELFUSE

Manufacturer part number:
20106300001P
TME Symbol:
20106300001P

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
glass
Mounting
holders
Current rating
0.63A
Rated voltage
250V AC
Fuse characteristics
medium time-lag
Fuse size
5.2x20mm
Manufacturer series
201
Breaking capacity
80A
Breaking characteristics
1In: min 1h, 2.1In: max 600s, 4In: min 40ms, 4In: max 2s, 10In: min 5ms, 10In: max 90ms
Contact material
brass
Energy I2t
0.809A2s
Resistance
0.13Ω
Kind of package
bulk
Contact plating
nickel plated
Operating temperature
-25...70°C
Voltage drop
0.19V
Quantity in set/package
1000pcs.
Conform to the norm
cULus
Gross weight5 g
Certificates
See other products in this category: Fuses 5x20mm - Medium Time-Lag LITTELFUSE,
See other products from this series.:
*
20106300001P
0 in TME stock
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.