+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | PTC polymer | |
Current rating | 0.75A | |
Max surge current | 20A | |
Switched current | 1.5A | |
Max. voltage | 60V DC | |
Mounting | SMD | |
Manufacturer series | 2016L | |
Power | 1.4W | |
Min. resistance | 130mΩ | |
Max resistance | 900mΩ | |
Case - inch | 2016 | |
A dimension | 5.44mm | |
B dimension | 4.43mm | |
C dimension | 2mm | |
D dimension | 1.5mm | |
E dimension | 0.65mm | |
Operating temperature | -40...85°C |