+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2016L150DR

Fuse: PTC polymer; 1.5A; SMD; 2016L; 2016

Manufacturer: LITTELFUSE

Manufacturer part number:
2016L150DR
TME Symbol:
2016L150DR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Current rating
1.5A
Max surge current
40A
Switched current
3A
Max. voltage
15V DC
Mounting
SMD
Manufacturer series
2016L
Power
1.4W
Min. resistance
70mΩ
Max resistance
180mΩ
Case - inch
2016
A dimension
5.44mm
B dimension
4.43mm
C dimension
1.55mm
D dimension
1.5mm
E dimension
0.65mm
Operating temperature
-40...85°C
Dimensions
Gross weight0.084 g
Certificates

WATCH VIDEO

See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
2016L150DR
16 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 5 pcs - 0.73 USDGross price for quantities from 5 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
Net price for quantities from 1500 pcs - 0.42 USDGross price for quantities from 1500 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 500 pcs