+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2016L260/24MR-A

Fuse: PTC polymer; SMD; 2.6A; 2016L; 2016


Manufacturer: LITTELFUSE

Manufacturer part number:
2016L260/24MR-A
TME Symbol:
2016L260/24MR-A

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
2.6A
Max surge current
40A
Switched current
5A
Max. voltage
24V DC
Manufacturer series
2016L
Power
1.6W
Min. resistance
25mΩ
Max resistance
75mΩ
Case - inch
2016
Fuses application
automotive applications
A dimension
5.44mm
B dimension
4.43mm
C dimension
1.6mm
D dimension
1.5mm
E dimension
0.65mm
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
2016L260/24MR-A
0 in TME stock
Net price for quantities from 1000 pcs - 0.50 USDGross price for quantities from 1000 pcs - 0.50 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.