+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2018904.80

Fuse: fuse; ceramic,industrial; 80A; 660VAC; gR; NH00; URB

Manufacturer: SIBA

Manufacturer part number:
2018904.80
TME Symbol:
2018904.80

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
80A
Rated voltage
660V AC
Fuse characteristics
gR
Fuse size
NH00
Manufacturer series
URB
Breaking capacity
100kA
Energy I2t
3500A2s
Fuses application
semiconductors protection
Power dissipation
15W
Gross weight220.63 g
Certificates
See other products in this category: NH Fuses SIBA,
See other products from this series.:
*
2018904.80
0 in TME stock
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.
Product for special order
Packaging method by the manufacturerCardboard = 3 pcs