+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2018920.160

Fuse: fuse; industrial; 160A; 690VAC; aR; URB


Manufacturer: SIBA

Manufacturer part number:
2018920.160
TME Symbol:
2018920.160

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
industrial
Current rating
0.16kA
Rated voltage
690V AC
Fuse characteristics
aR
Manufacturer series
URB
Breaking capacity
200kA
Power dissipation
31W
Gross weight224.4 g
Certificates
See other products in this category: NH Fuses SIBA,
See other products from this series.:
*
2018920.160
0 in TME stock
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.
Product for special order
Packaging method by the manufacturerCardboard = 3 pcs