+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2020-106/143-000

Connector: pluggable terminal block; plug; female; 13.5A; 500V


Manufacturer: WAGO

Manufacturer part number:
2020-106/143-000
TME Symbol:
2020-106/143-000

Specification

Manufacturer
WAGO
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
13.5A
Rated voltage
0.5kV
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
spring clamp
Colour
grey
Wire size
24AWG...16AWG
Connector pinout layout
1x6
Wire cross-section
0.14...1.5mm2
Contacts pitch
3.5mm
Number of ways
6
Locking system
friction lock
Number of terminals
6
Gross weight1 g
Certificates
See other products in this category: Pluggable terminal blocks WAGO,
*
2020-106/143-000
0 in TME stock
Net price for quantities from 25 pcs - 10.55 USDGross price for quantities from 25 pcs - 10.55 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.