+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

202109-10

Connector: N; terminator; male; gold-plated; PTFE; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
202109-10
TME Symbol:
202109-10

Specification

Manufacturer
AMPHENOL RF
Type of connector
N
Connector
terminator
Kind of connector
male
Contact plating
gold-plated
Insulator material
PTFE
Impedance
50Ω
Gross weight31.68 g
Certificates
See other products in this category: N connectors AMPHENOL RF,
*
202109-10
37 in TME stock
Net price for quantities from 1 pcs - 18.14 USDGross price for quantities from 1 pcs - 18.14 USD
Net price for quantities from 5 pcs - 16.67 USDGross price for quantities from 5 pcs - 16.67 USD
Net price for quantities from 20 pcs - 14.92 USDGross price for quantities from 20 pcs - 14.92 USD
Net price for quantities from 50 pcs - 12.89 USDGross price for quantities from 50 pcs - 12.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs