+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2021234.450

Fuse: fuse; ceramic,industrial; 450A; 690VAC; gRL,gS; NH2; URM


Manufacturer: SIBA

Manufacturer part number:
2021234.450
TME Symbol:
2021234.450

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
0.45kA
Rated voltage
690V AC
Fuse characteristics
gRL, gS
Fuse size
NH2
Manufacturer series
URM
Breaking capacity
200kA
Gross weight680.9 g
Certificates
See other products in this category: NH Fuses SIBA
*
2021234.450
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 3 pcs