+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2028234.80

Fuse: fuse; ceramic,industrial; 80A; 690VAC; gRL,gS; NH000


Manufacturer: SIBA

Manufacturer part number:
2028234.80
TME Symbol:
2028234.80

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
80A
Rated voltage
690V AC
Fuse characteristics
gRL, gS
Fuse size
NH000
Breaking capacity
200kA
Gross weight117.4 g
Certificates
See other products in this category: NH Fuses SIBA,
*
2028234.80
0 in TME stock
No. of pieces (Multiplicity: 6)
Minimum order quantity: 6.
Multiplicity: 6.
Product for special order
Packaging method by the manufacturerCardboard = 6 pcs