+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of cable accessories | heat shrink boot | |
Version | glued, straight | |
Min. diameter before shrinking | 11.9mm | |
Length | 25.4mm | |
Colour | black | |
Material | elastomer crosslinked | |
Diameter after shrinking | 3.8mm | |
Operating temperature | -75...150°C | |
Number of terminals | 1 | |
Application - series/manufacturer | RAYCHEM |