+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | wire-board | |
Connector | contact | |
Kind of connector | female | |
Contact plating | tinned | |
Wire cross-section | 0.35...0.5mm2 | |
Wire size | 22AWG...20AWG | |
Electrical mounting | crimped |