+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

204281-1200

Antenna; Bluetooth,WIFI 6E,ZigBee; 1.6dBi,2.8dBi; linear

Manufacturer: MOLEX

Manufacturer part number:
204281-1200
TME Symbol:
204281-1200

Specification

Manufacturer
MOLEX
Type of communications modules accessories
antenna
Kind of antenna
Bluetooth, WIFI 6E, ZigBee
Antenna gain
1.6dBi, 2.8dBi
Polarisation
linear
Mounting
for ribbon cable
Frequency
2.4...2.4835GHz, 5.15...5.85THz
Dimensions (a x b x c)
35x11mm
Cable length
0.2m
Gross weight2 g
Certificates
See other products in this category: WiFi/Bluetooth antennas MOLEX,
*
204281-1200
0 in TME stock
Net price for quantities from 96 pcs - 1.76 USDGross price for quantities from 96 pcs - 1.76 USD
Net price for quantities from 2508 pcs - 1.74 USDGross price for quantities from 2508 pcs - 1.74 USD
No. of pieces (Multiplicity: 12)
Minimum order quantity: 96.
Multiplicity: 12.