+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2042810100

Antenna: communication; Bluetooth,WiFi,ZigBee; 2.8dBi; linear


Manufacturer: MOLEX

Manufacturer part number:
2042810100
TME Symbol:
2042810100

Specification

Manufacturer
MOLEX
Type of antenna
communication
Kind of antenna
Bluetooth, WiFi, ZigBee
Antenna gain
2.8dBi
Polarisation
linear
Mounting
self-adhesive
Frequency
2.4...2.4835GHz, 5.15...5.875GHz
Dimensions (a x b x c)
35x11x0.1mm
Cable length
0.1m
Connection
U.FL
Gross weight0.664 g
Certificates
See other products in this category: WiFi/Bluetooth antennas MOLEX,
*
2042810100
71 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.23 USDGross price for quantities from 1 pcs - 2.23 USD
Net price for quantities from 10 pcs - 1.87 USDGross price for quantities from 10 pcs - 1.87 USD
Net price for quantities from 20 pcs - 1.74 USDGross price for quantities from 20 pcs - 1.74 USD
Net price for quantities from 40 pcs - 1.69 USDGross price for quantities from 40 pcs - 1.69 USD
Packaging method by the manufacturer:
Bag = 25 pcs