+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2042811100

Antenna: communication; Bluetooth,WiFi,ZigBee; 3.3dBi; linear


Manufacturer: MOLEX

Manufacturer part number:
2042811100
TME Symbol:
2042811100

Specification

Manufacturer
MOLEX
Type of antenna
communication
Kind of antenna
Bluetooth, WiFi, ZigBee
Antenna gain
3.3dBi
Polarisation
linear
Mounting
self-adhesive
Frequency
2.4...2.4835GHz, 5.15...5.875GHz
Dimensions (a x b x c)
35x11x0.1mm
Cable length
0.1m
Connection
MHF4
Gross weight1.116 g
Certificates
See other products in this category: WiFi/Bluetooth antennas MOLEX,
*
2042811100
226 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.83 USDGross price for quantities from 1 pcs - 3.83 USD
Net price for quantities from 5 pcs - 2.69 USDGross price for quantities from 5 pcs - 2.69 USD
Net price for quantities from 10 pcs - 1.97 USDGross price for quantities from 10 pcs - 1.97 USD
Net price for quantities from 25 pcs - 1.87 USDGross price for quantities from 25 pcs - 1.87 USD
Packaging method by the manufacturer:Blister = 25 pcs