+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

204287-0050

Antenna: communication; ISM,RF; 433MHz; 90x40mm


Manufacturer: MOLEX

Manufacturer part number:
204287-0050
TME Symbol:
2042870050

Specification

Manufacturer
MOLEX
Type of antenna
communication
Kind of antenna
ISM, RF
Frequency
433MHz
Dimensions (a x b x c)
90x40mm
Gross weight3.6 g
Certificates
See other products in this category: RF antennas MOLEX,
*
204287-0050
24 in TME stock
Net price for quantities from 1 pcs - 8.67 USDGross price for quantities from 1 pcs - 8.67 USD
Net price for quantities from 10 pcs - 4.61 USDGross price for quantities from 10 pcs - 4.61 USD
Net price for quantities from 40 pcs - 3.92 USDGross price for quantities from 40 pcs - 3.92 USD
Net price for quantities from 1000 pcs - 3.88 USDGross price for quantities from 1000 pcs - 3.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.