+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

204287-0100

Antenna; ISM,RF; 0.7dBi; linear; for ribbon cable; 433MHz; 90x40mm


Manufacturer: MOLEX

Manufacturer part number:
204287-0100
TME Symbol:
2042870100

Specification

Manufacturer
MOLEX
Type of communications modules accessories
antenna
Kind of antenna
ISM, RF
Antenna gain
0.7dBi
Polarisation
linear
Mounting
for ribbon cable
Frequency
433MHz
Dimensions (a x b x c)
90x40mm
Connection
U.FL
Cable length
0.1m
Gross weight3.747 g
Certificates
See other products in this category: RF antennas MOLEX,
*
204287-0100
43 in TME stock
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 4.53 USD
Net price for quantities from 25 pcs - 4.17 USDGross price for quantities from 25 pcs - 4.17 USD
Net price for quantities from 50 pcs - 3.99 USDGross price for quantities from 50 pcs - 3.99 USD
Net price for quantities from 102 pcs - 3.96 USDGross price for quantities from 102 pcs - 3.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 6 pcs