+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2047713.16

Fuse: fuse; ceramic,industrial; 16A; 690VAC; gG; NH000


Manufacturer: SIBA

Manufacturer part number:
2047713.16
TME Symbol:
2047713.16

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
16A
Rated voltage
690V AC
Fuse characteristics
gG
Fuse size
NH000
Gross weight117.2 g
Certificates
See other products in this category: NH Fuses SIBA,
*
2047713.16
0 in TME stock
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.
Product for special order
Packaging method by the manufacturerCardboard = 3 pcs