+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | FIXTEST | |
Type of test probe | high current | |
Current rating | 24A | |
Tip diameter | 2.3mm | |
Spring compression force | 3.5N | |
Overall length | 17.1mm | |
Minimum pitch | 4mm | |
Mounting height | 7.1mm | |
Resistance | 20mΩ | |
Key stroke | 2.8mm |