+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2050.08.23.15

Test probe: high current; 24A; Overall len: 17.1mm; Min.pitch: 4mm

NEW

Manufacturer: FIXTEST

Manufacturer part number:
2050.08.23.15
TME Symbol:
2050.08.23.15

Specification

Manufacturer
FIXTEST
Type of test probe
high current
Current rating
24A
Overall length
17.1mm
Minimum pitch
4mm
Mounting height
7.1mm
Resistance
20mΩ
Key stroke
2.8mm
Gross weight1.5 g
See other products in this category: Test Probes FIXTEST,
*
2050.08.23.15
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.26 USDGross price for quantities from 1 pcs - 11.26 USD
Net price for quantities from 5 pcs - 10.01 USDGross price for quantities from 5 pcs - 10.01 USD
Net price for quantities from 25 pcs - 8.76 USDGross price for quantities from 25 pcs - 8.76 USD