+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

205203-3

Connector: D-Sub; PIN: 9; socket; female; data transfer; for cable


Manufacturer: TE Connectivity

Manufacturer part number:
205203-3
TME Symbol:
205203-3

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
female
Connector family
data transfer
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
crimped
Connector variant
shielded
Current rating
10.42A
Colour
black
Enclosure material
metal
Gross weight4.919 g
Certificates
See other products in this category: D-Sub plugs and sockets TE Connectivity,
*
205203-3
1577 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.23 USDGross price for quantities from 1 pcs - 2.23 USD
Net price for quantities from 10 pcs - 1.99 USDGross price for quantities from 10 pcs - 1.99 USD
Net price for quantities from 25 pcs - 1.75 USDGross price for quantities from 25 pcs - 1.75 USD
Net price for quantities from 50 pcs - 1.52 USDGross price for quantities from 50 pcs - 1.52 USD
Net price for quantities from 100 pcs - 1.30 USDGross price for quantities from 100 pcs - 1.30 USD
Net price for quantities from 250 pcs - 1.11 USDGross price for quantities from 250 pcs - 1.11 USD
Net price for quantities from 500 pcs - 1.04 USDGross price for quantities from 500 pcs - 1.04 USD
Net price for quantities from 800 pcs - 1.02 USDGross price for quantities from 800 pcs - 1.02 USD
Packaging method by the manufacturer:Cardboard = 400 pcsCardboard = 800 pcs