+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | D-Sub | |
Number of pins | 9 | |
Connector | plug | |
Kind of connector | male | |
Mechanical mounting | for cable | |
Spatial orientation | straight | |
Electrical mounting | crimped | |
Connector variant | w/o contacts | |
Case | size 1 (DE) | |
Contact size | 20 |