+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2058301-1

Contact; male; tinned; 22AWG÷18AWG; crimped; LED Light; for cable

Manufacturer: TE Connectivity

Manufacturer part number:
2058301-1
TME Symbol:
2058301-1

Specification

Manufacturer
TE Connectivity
Type of connector
PCB-cable/PCB
Connector
contact
Kind of connector
male
Contact plating
tinned
Wire size
22AWG...18AWG
Electrical mounting
crimped
Connectors application
LED Light
Mechanical mounting
for cable
Current rating
5A
Gross weight1 g
Certificates
See other products in this category: LED connectors TE Connectivity,
*
2058301-1
0 in TME stock
Net price for quantities from 10000 pcs - 0.20 USDGross price for quantities from 10000 pcs - 0.20 USD
No. of pieces (Multiplicity: 5 000)