+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | PCB-cable/PCB | |
Connector | contact | |
Kind of connector | female | |
Contact plating | tinned | |
Wire size | 22AWG...18AWG | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Current rating | 5A |