+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

205841-1

Connector: circular; socket; male; PIN: 8; crimped; straight; 7.5A

Manufacturer: TE Connectivity

Manufacturer part number:
205841-1
TME Symbol:
205841-1

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
socket
Kind of connector
male
Number of pins
8
Electrical mounting
crimped
Spatial orientation
straight
Mechanical mounting
for panel mounting
Current rating
7.5A
Rated voltage
0.6kV
Locking system
bayonet
Gross weight20 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
205841-1
10 in TME stock
Net price for quantities from 1 pcs - 14.15 USDGross price for quantities from 1 pcs - 14.15 USD
Net price for quantities from 3 pcs - 12.73 USDGross price for quantities from 3 pcs - 12.73 USD
Net price for quantities from 10 pcs - 11.32 USDGross price for quantities from 10 pcs - 11.32 USD
Net price for quantities from 50 pcs - 9.90 USDGross price for quantities from 50 pcs - 9.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.