+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2058703-1

Connector: PCB to PCB; LED Light; hermaphrodite; 125VAC; PIN: 2

Manufacturer: TE Connectivity

Manufacturer part number:
2058703-1
TME Symbol:
2058703-1

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connectors application
LED Light
Kind of connector
hermaphrodite
Rated voltage
125V AC
Number of pins
2
Electrical mounting
SMT
Contact plating
nickel plated, tinned
Maximum current
6A
Locking system
with latch
Operating temperature
-40...105°C
Gross weight0.689 g

WATCH VIDEO

See other products in this category: LED connectors TE Connectivity,
*
2058703-1
0 in TME stock
Net price for quantities from 1000 pcs - 0.70 USDGross price for quantities from 1000 pcs - 0.70 USD
Net price for quantities from 2000 pcs - 0.68 USDGross price for quantities from 2000 pcs - 0.68 USD
Net price for quantities from 3000 pcs - 0.66 USDGross price for quantities from 3000 pcs - 0.66 USD
No. of pieces (Multiplicity: 1 000)
Packaging method by the manufacturerReel = 1 000 pcs