+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2058943-1

Connector: wire-board; red; socket; female; Plating: tinned; PIN: 2


Manufacturer: TE Connectivity

Manufacturer part number:
2058943-1
TME Symbol:
2058943-1

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Colour
red
Connector
socket
Kind of connector
female
Contact plating
tinned
Number of pins
2
Contacts pitch
1.5mm
Connector variant
MINI
Mechanical mounting
for cable
Operating temperature
-40...105°C
Current rating
3A
Manufacturer series
Mini CT
Contact material
copper alloy
Rated voltage
70V/70V AC
Flammability rating
UL94V-0
Maximum current
3A
Body colour
white
Body material
polyamide
Wire size
24AWG
Locking system
latch
Wire cross-section
0.205mm2
Gross weight1.025 g
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
2058943-1
0 in TME stock
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 10 pcs - 1.92 USDGross price for quantities from 10 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.