+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | circular | |
Connector | socket | |
Kind of connector | male | |
Number of pins | 16 | |
Connector variant | w/o contacts | |
Manufacturer series | CPC Series 1 | |
Locking system | external thread, threaded joint | |
Mechanical mounting | flange (4 holes), for panel mounting | |
Case | size 17 | |
Enclosure material | thermoplastic | |
Polarisation | A | |
Application - series/manufacturer | TYPE III+ |