+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2061-603/998-404

Connector: plug-in; LED Light; 2061; 12A; 630V; SMT; tinned; ways: 3


Manufacturer: WAGO

Manufacturer part number:
2061-603/998-404
TME Symbol:
2061-603/998-404

Specification

Manufacturer
WAGO
Type of connector
plug-in
Connectors application
LED Light
Manufacturer series
2061
Current rating
12A
Rated voltage
0.63kV
Electrical mounting
SMT
Contact plating
tinned
Flammability rating
UL94V-0
Wire size
20AWG...16AWG
Wire cross-section
0.5...1.5mm2
Number of ways
3
Contacts pitch
6mm
Connector variant
with push button
Operating temperature
-60...105°C
Gross weight1.816 g
Certificates
See other products in this category: LED connectors WAGO,
See other products from this series.:
*
2061-603/998-404
1112 in TME stock
Net price for quantities from 1 pcs - 3.35 USDGross price for quantities from 1 pcs - 3.35 USD
Net price for quantities from 10 pcs - 1.94 USDGross price for quantities from 10 pcs - 1.94 USD
Net price for quantities from 20 pcs - 1.52 USDGross price for quantities from 20 pcs - 1.52 USD
Net price for quantities from 50 pcs - 1.19 USDGross price for quantities from 50 pcs - 1.19 USD
Net price for quantities from 65 pcs - 1.16 USDGross price for quantities from 65 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 450 pcs