+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

206136-1

Connector: circular; socket,plug; female; PIN: 7; crimped; straight

Manufacturer: TE Connectivity

Manufacturer part number:
206136-1
TME Symbol:
206136-1

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
plug, socket
Kind of connector
female
Number of pins
7
Electrical mounting
crimped
Spatial orientation
straight
Mechanical mounting
for cable, for panel mounting
Current rating
13A
Rated voltage
0.25kV/250V AC
Gross weight39.82 g
See other products in this category: Other connectors TE TE Connectivity,
*
206136-1
12 in TME stock
Net price for quantities from 1 pcs - 14.45 USDGross price for quantities from 1 pcs - 14.45 USD
Net price for quantities from 10 pcs - 14.04 USDGross price for quantities from 10 pcs - 14.04 USD
Net price for quantities from 20 pcs - 13.72 USDGross price for quantities from 20 pcs - 13.72 USD
No. of pieces (Multiplicity: 1)