+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

206137-1

Connector: circular; socket,plug; male; PIN: 7; crimped; straight


Manufacturer: TE Connectivity

Manufacturer part number:
206137-1
TME Symbol:
206137-1

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
plug, socket
Kind of connector
male
Number of pins
7
Electrical mounting
crimped
Spatial orientation
straight
Mechanical mounting
for panel mounting
Current rating
13A
Rated voltage
0.25kV
Gross weight35.63 g
See other products in this category: Other connectors TE TE Connectivity,
*
206137-1
36 in TME stock
Net price for quantities from 1 pcs - 19.32 USDGross price for quantities from 1 pcs - 19.32 USD
Net price for quantities from 10 pcs - 16.69 USDGross price for quantities from 10 pcs - 16.69 USD
Net price for quantities from 100 pcs - 14.56 USDGross price for quantities from 100 pcs - 14.56 USD
Net price for quantities from 200 pcs - 13.69 USDGross price for quantities from 200 pcs - 13.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs