+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

206306-5

Connector: circular; socket; female; PIN: 37; w/o contacts; size 23


Manufacturer: TE Connectivity

Manufacturer part number:
206306-5
TME Symbol:
206306-5

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
37
Connector variant
w/o contacts
Manufacturer series
CPC Series 1
Locking system
external thread, threaded joint
Mechanical mounting
flange (4 holes), for panel mounting
Case
size 23
Enclosure material
thermoplastic
Connectors application
Type III+ contacts
Application - series/manufacturer
TYPE III+
Gross weight25.46 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
See other products from this series.:
*
206306-5
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 23.09 USDGross price for quantities from 100 pcs - 23.09 USD