+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

206358-5

Cable hood and fastener; size 11; 11.5mm; straight; CPC

Manufacturer: TE Connectivity

Manufacturer part number:
206358-5
TME Symbol:
206358-5

Specification

Manufacturer
TE Connectivity
Type of connector accessories
cable hood and fastener
Case
size 11
Max. wire diameter
11.5mm
Flammability rating
UL94V-1
Spatial orientation
straight
Application - series/manufacturer
CPC
Gross weight12.49 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
*
206358-5
0 in TME stock
Net price for quantities from 1 pcs - 10.27 USDGross price for quantities from 1 pcs - 10.27 USD
Net price for quantities from 10 pcs - 9.64 USDGross price for quantities from 10 pcs - 9.64 USD
Net price for quantities from 100 pcs - 9.07 USDGross price for quantities from 100 pcs - 9.07 USD
No. of pieces (Multiplicity: 1)