+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

206430-2

Connector: circular; plug; female; PIN: 4; w/o contacts; for cable


Manufacturer: TE Connectivity

Manufacturer part number:
206430-2
TME Symbol:
206430-2

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
plug
Kind of connector
female
Number of pins
4
Connector variant
w/o contacts
Manufacturer series
CPC Series 1
Locking system
external thread, threaded joint
Mechanical mounting
for cable
Case
size 11
Enclosure material
thermoplastic
Connectors application
Type III+ contacts
Polarisation
A
Flammability rating
UL94V-0
Application - series/manufacturer
TYPE III+
Gross weight6.024 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
See other products from this series.:
*
206430-2
119 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.86 USDGross price for quantities from 1 pcs - 5.86 USD
Net price for quantities from 10 pcs - 5.30 USDGross price for quantities from 10 pcs - 5.30 USD
Net price for quantities from 25 pcs - 4.93 USDGross price for quantities from 25 pcs - 4.93 USD
Net price for quantities from 50 pcs - 4.78 USDGross price for quantities from 50 pcs - 4.78 USD