+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2066.3101

Converter: pressure; 0÷10bar; 5VDC; Working press: max.26bar; 2066


Manufacturer: Marquardt

Manufacturer part number:
2066.3101
TME Symbol:
2066.3101

Specification

Manufacturer
Marquardt
Type of converter
pressure
Pressure measuring range
0...10bar
Operating pressure
max. 26bar
Operating temperature
-10...70°C
Manufacturer series
2066
Connection
G 3/8"
Number of pins
3
Max medium temperature
90°C
Contacts pitch
2.5mm
Application
air, water
Voltage output
500mV...3.5V
Supply voltage
  • 5V DC
Gross weight22.43 g
Certificates
See other products in this category: Pressure Transducers Marquardt,
See other products from this series.:
*
2066.3101
61 in TME stock
Net price for quantities from 1 pcs - 22.49 USDGross price for quantities from 1 pcs - 22.49 USD
Net price for quantities from 5 pcs - 20.91 USDGross price for quantities from 5 pcs - 20.91 USD
Net price for quantities from 25 pcs - 19.86 USDGross price for quantities from 25 pcs - 19.86 USD
Net price for quantities from 100 pcs - 18.41 USDGross price for quantities from 100 pcs - 18.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.