+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2066720000

Stopper; M16; IP68; polyamide; black; 12mm; -60÷70°C; M16

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2066720000
TME Symbol:
2066720000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
stopper
Gland thread
M16
IP rating
IP68
Body material
polyamide
Body colour
black
Thread length
12mm
Operating temperature
-60...70°C
Thread
M16
Application
explosive zone
Gross weight4.2 g
See other products in this category: Stoppers WEIDMÜLLER,
*
2066720000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 1.91 USDGross price for quantities from 100 pcs - 1.91 USD
Net price for quantities from 300 pcs - 1.70 USDGross price for quantities from 300 pcs - 1.70 USD
Net price for quantities from 500 pcs - 1.49 USDGross price for quantities from 500 pcs - 1.49 USD