+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

206764-0100

Antenna; ISM,RF; 1.2dBi; linear; for ribbon cable; 87.4x12.4mm


Manufacturer: MOLEX

Manufacturer part number:
206764-0100
TME Symbol:
2067640100

Specification

Manufacturer
MOLEX
Type of communications modules accessories
antenna
Kind of antenna
ISM, RF
Antenna gain
1.2dBi
Polarisation
linear
Mounting
for ribbon cable
Frequency
863...870MHz, 902...928MHz
Dimensions (a x b x c)
87.4x12.4mm
Connection
U.FL
Cable length
0.1m
Gross weight0.88 g
Certificates
See other products in this category: RF antennas MOLEX,
*
206764-0100
130 in TME stock
Net price for quantities from 1 pcs - 3.83 USDGross price for quantities from 1 pcs - 3.83 USD
Net price for quantities from 12 pcs - 2.75 USDGross price for quantities from 12 pcs - 2.75 USD
Net price for quantities from 24 pcs - 2.43 USDGross price for quantities from 24 pcs - 2.43 USD
Net price for quantities from 36 pcs - 2.30 USDGross price for quantities from 36 pcs - 2.30 USD
Net price for quantities from 60 pcs - 2.29 USDGross price for quantities from 60 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 12 pcs