+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | circular | |
Connector | plug | |
Number of pins | 24 | |
Kind of connector | male | |
Connector family | industrial | |
Manufacturer series | CPC Series 1 | |
Mechanical mounting | for cable | |
Connectors application | Type III+ contacts | |
Polarisation | A | |
Locking system | external thread, threaded joint | |
Connector variant | w/o contacts | |
Application - series/manufacturer | TYPE III+ | |
Enclosure material | thermoplastic | |
Flammability rating | UL94V-0 | |
Case | size 23 |