+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

206966-7

Cable hood and fastener; straight; CPC; UL94V-1; size 13; 11.5mm


Manufacturer: TE Connectivity

Manufacturer part number:
206966-7
TME Symbol:
206966-7

Specification

Manufacturer
TE Connectivity
Type of connector accessories
cable hood and fastener
Spatial orientation
straight
Application - series/manufacturer
CPC
Flammability rating
UL94V-1
Case
size 13
Max. wire diameter
11.5mm
Gross weight12.85 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
*
206966-7
371 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.37 USDGross price for quantities from 1 pcs - 8.37 USD
Net price for quantities from 10 pcs - 7.66 USDGross price for quantities from 10 pcs - 7.66 USD
Net price for quantities from 25 pcs - 7.24 USDGross price for quantities from 25 pcs - 7.24 USD
Net price for quantities from 30 pcs - 7.20 USDGross price for quantities from 30 pcs - 7.20 USD
Net price for quantities from 35 pcs - 7.09 USDGross price for quantities from 35 pcs - 7.09 USD
Net price for quantities from 50 pcs - 6.94 USDGross price for quantities from 50 pcs - 6.94 USD
Net price for quantities from 100 pcs - 6.74 USDGross price for quantities from 100 pcs - 6.74 USD
Net price for quantities from 250 pcs - 6.43 USDGross price for quantities from 250 pcs - 6.43 USD
Packaging method by the manufacturer:Cardboard = 300 pcs