+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

207018-1

Connector: wire-wire; plug; male; Metrimate; 14A; 600V; PIN: 12; 5mm


Manufacturer: TE Connectivity

Manufacturer part number:
207018-1
TME Symbol:
207018-1

Specification

Manufacturer
TE Connectivity
Type of connector
wire-wire
Connector
plug
Kind of connector
male
Manufacturer series
Metrimate
Current rating
14A
Rated voltage
0.6kV
Number of pins
12
Mechanical mounting
for cable, for panel mounting
Electrical mounting
crimped
Flammability rating
UL94V-0
Body material
polyamide 66
Contacts pitch
5mm
Body colour
black
Operating temperature
-55...130°C
Attributes
without contacts
Gross weight13.01 g
See other products in this category: Other connectors TE Connectivity,
See other products from this series.:
*
207018-1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.20 USDGross price for quantities from 1 pcs - 10.20 USD
Net price for quantities from 10 pcs - 8.57 USDGross price for quantities from 10 pcs - 8.57 USD
Net price for quantities from 25 pcs - 8.00 USDGross price for quantities from 25 pcs - 8.00 USD
Net price for quantities from 30 pcs - 7.88 USDGross price for quantities from 30 pcs - 7.88 USD
Net price for quantities from 50 pcs - 7.65 USDGross price for quantities from 50 pcs - 7.65 USD
Net price for quantities from 100 pcs - 7.42 USDGross price for quantities from 100 pcs - 7.42 USD