+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | wire-wire | |
Colour | black | |
Contact plating | gold-plated | |
Number of pins | 36 | |
Contacts pitch | 5mm | |
Electrical mounting | crimped | |
Spatial orientation | straight | |
Mechanical mounting | for cable, for panel mounting | |
Operating temperature | -55...130°C | |
Current rating | 7.5A | |
Flammability rating | UL94V-0 | |
Rated voltage | 600V AC | |
Maximum current | 14A | |
Locking system | latch |