+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2071576-2

SPST-NO DM; on panel; ECK150; 73mm; 1kV

Manufacturer: TE Connectivity

Manufacturer part number:
2071576-2
TME Symbol:
20715762-TEC-0

Specification

Manufacturer
TE Connectivity
Contacts configuration
SPST-NO DM
Mounting
on panel
Manufacturer series
ECK150
Height
73mm
Insulation voltage
1kV
Gross weight170 g
See other products in this category: Contactors - Main modules TE Connectivity
See other products from this series.:
*
2071576-2
120 in an external stock
Net price for quantities from 24 pcs - 89.74 USDGross price for quantities from 24 pcs - 89.74 USD
No. of pieces (Multiplicity: 24)
Minimum order quantity: 24.
Multiplicity: 24.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.