+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | wire-wire | |
Colour | black | |
Connector | plug | |
Contact plating | tinned | |
Number of pins | 18 | |
Contacts pitch | 5mm | |
Electrical mounting | crimped | |
Mechanical mounting | for cable, for panel mounting | |
Operating temperature | -55...130°C | |
Locking system | for latch |